Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.110 |
10+ | $23.070 |
25+ | $21.710 |
50+ | $19.510 |
100+ | $18.450 |
250+ | $17.960 |
500+ | $16.530 |
Price for:Each
Minimum: 1
Multiple: 1
$24.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3238
Newark Part No.78AK9119
Antenna TypeGPS / Glonass / Galileo / BeiDou / IRNSS
Frequency Min1.1755GHz
Frequency Max1.1775GHz
Antenna MountingUFL / I-Pex Connector
Gain1.3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou / IRNSS
Frequency Max
1.1775GHz
Gain
1.3dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.1755GHz
Antenna Mounting
UFL / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability