Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3918B0350Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78AK9126
Product RangeW3918BXXX Series
Your Part Number
349 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $4.130 |
| 25+ | $3.690 |
| 50+ | $3.500 |
| 100+ | $3.110 |
| 250+ | $2.700 |
| 500+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3918B0350Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78AK9126
Product RangeW3918BXXX Series
Frequency Min4.9GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain3.5dBi
VSWR2
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeW3918BXXX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Bluetooth / IoT / WiFi 6E / ZigBee / M2M / BLE / DSRC / ISM
Frequency Max
7.125GHz
Gain
3.5dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
W3918BXXX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
