Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3961B0100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AK4300
Your Part Number
893 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.420 |
| 25+ | $1.320 |
| 50+ | $1.210 |
| 100+ | $1.090 |
| 500+ | $0.973 |
| 1000+ | $0.860 |
| 2500+ | $0.806 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3961B0100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AK4300
Antenna TypeDipole
Frequency Min3.55GHz
Frequency Max3.98GHz
Antenna MountingUFL Connector
Gain4.5dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Dipole
Frequency Max
3.98GHz
Gain
4.5dBi
Input Power
3W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3.55GHz
Antenna Mounting
UFL Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Alternatives for W3961B0100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
