Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5029RASMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44AM4569
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
| 10+ | $6.360 |
| 25+ | $6.230 |
| 50+ | $6.110 |
| 100+ | $5.980 |
| 250+ | $5.850 |
| 500+ | $5.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5029RASMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44AM4569
Frequency Min5.15GHz
Frequency Max7.125GHz
Antenna MountingR/A SMA Connector
Gain2.55dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi 6E / DSRC / IoT / Bluetooth / Zigbee / BLE / V2X
Frequency Max
7.125GHz
Gain
2.55dBi
Input Power
1W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
R/A SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
