Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5150Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9130
Your Part Number
329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.950 |
| 10+ | $22.000 |
| 25+ | $20.750 |
| 50+ | $18.640 |
| 100+ | $17.580 |
| 250+ | $17.100 |
| 500+ | $16.140 |
Price for:Each
Minimum: 1
Multiple: 1
$22.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5150Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK9130
Antenna TypeBlade
Frequency Min0.617GHz
Frequency Max6GHz
Antenna MountingSMA Connector
Gain5.5dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Blade
Frequency Max
6GHz
Gain
5.5dBi
Input Power
3W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
0.617GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Alternatives for W5150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
