Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6108B0100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK8343
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW6108B0100Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK8343
Antenna TypeWiFi 6E / WiFi 7 / WLAN / MIMO
Frequency Min5.15GHz
Frequency Max7.15GHz
Antenna MountingAdhesive / UFL Connector
Gain7.4dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi 6E / WiFi 7 / WLAN / MIMO
Frequency Max
7.15GHz
Gain
7.4dBi
Input Power
1W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Alternatives for W6108B0100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
