Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9006Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AJ6600
Your Part Number
778 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $6.020 |
| 25+ | $5.630 |
| 50+ | $5.220 |
| 100+ | $4.720 |
| 500+ | $4.360 |
| 1000+ | $3.920 |
| 2500+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW9006Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AJ6600
Cable Length - Imperial6"
Connector to Connector90° U.FL Plug to SMA RP Jack
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Right Angle Plug
Connector Type BSMA RP Straight Jack
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
150mm
Connector Type A
U.FL Right Angle Plug
Impedance
-
Product Range
-
Connector to Connector
90° U.FL Plug to SMA RP Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA RP Straight Jack
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for W9006
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
