Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoRPVM1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AK4997
Product RangePULSE 19" Rack Panels
Your Part Number
260 In Stock
26 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 100+ | $3.860 |
| 250+ | $3.620 |
| 500+ | $3.440 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPVM1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.69AK4997
Product RangePULSE 19" Rack Panels
Panel TypeVentilation Panel
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use With19" Rack Cabinets
External Height - Metric44.5mm
External Width - Metric482mm
External Height - Imperial1.75"
External Width - Imperial18.98"
Product RangePULSE 19" Rack Panels
SVHCTo Be Advised
Technical Specifications
Panel Type
Ventilation Panel
Panel Material
Steel
For Use With
19" Rack Cabinets
External Width - Metric
482mm
External Width - Imperial
18.98"
SVHC
To Be Advised
Rack U Height
1U
Body Color
Black
External Height - Metric
44.5mm
External Height - Imperial
1.75"
Product Range
PULSE 19" Rack Panels
Alternatives for RPVM1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
