Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoRPVM3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK8386
Product RangePULSE 19" Rack Panels
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 100+ | $6.540 |
| 250+ | $6.020 |
| 500+ | $5.610 |
| 1000+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPVM3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.78AK8386
Product RangePULSE 19" Rack Panels
Panel TypeVentilation Panel
Rack U Height3U
Panel MaterialSteel
Body ColorBlack
For Use With19" Rack Cabinets
External Height - Metric133.5mm
External Width - Metric482mm
External Height - Imperial5.26"
External Width - Imperial18.98"
Product RangePULSE 19" Rack Panels
SVHCTo Be Advised
Technical Specifications
Panel Type
Ventilation Panel
Panel Material
Steel
For Use With
19" Rack Cabinets
External Width - Metric
482mm
External Width - Imperial
18.98"
SVHC
To Be Advised
Rack U Height
3U
Body Color
Black
External Height - Metric
133.5mm
External Height - Imperial
5.26"
Product Range
PULSE 19" Rack Panels
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
