Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerQORVO
Manufacturer Part NoDW1000-I-TR13Copy
Newark Part No.27AM0030
RF Primary FunctionTransceiver
Data Rate6.81Mbps
Supply Voltage Min2.8V
Supply Voltage Max3.6V
Frequency Min3.244GHz
Frequency Max6.999GHz
Receiving Current30mA
IC Case / PackageQFN
No. of Pins48Pins
RF IC Case StyleQFN
Frequency Response RF Min3.244GHz
Frequency Response RF Max6.999GHz
Transmitting Current70mA
Operating Temperature Min-40°C
Output Power (dBm)-39dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-107dBm
RF Transceiver ApplicationsHealthcare, Consumer, Industrial, Wireless Sensor Networks
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
2.8V
Frequency Min
3.244GHz
Receiving Current
30mA
No. of Pins
48Pins
Frequency Response RF Min
3.244GHz
Transmitting Current
70mA
Output Power (dBm)
-39dBm
Product Range
-
RF Transceiver Applications
Healthcare, Consumer, Industrial, Wireless Sensor Networks
Data Rate
6.81Mbps
Supply Voltage Max
3.6V
Frequency Max
6.999GHz
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
6.999GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Sensitivity dBm
-107dBm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
