Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQORVO
Manufacturer Part NoDWM1000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel27AM0022RL
Cut Tape27AM0022
Your Part Number
141 In Stock
551 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $32.440 | $32.44 |
| Total Price | $32.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $32.440 |
| 5+ | $31.040 |
| 10+ | $29.620 |
| 50+ | $28.210 |
| 100+ | $24.500 |
| 250+ | $21.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQORVO
Manufacturer Part NoDWM1000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel27AM0022RL
Cut Tape27AM0022
RF ModulationBPM, BPSK
Data Rate Max6.8Mbps
Frequency Max6.5GHz
Sensitivity dBm-94dBm
Supply Voltage Min2.8V
Supply Voltage Max3.6V
Module InterfaceSPI
Supply Current64mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Modulation
BPM, BPSK
Frequency Max
6.5GHz
Supply Voltage Min
2.8V
Module Interface
SPI
Product Range
-
Data Rate Max
6.8Mbps
Sensitivity dBm
-94dBm
Supply Voltage Max
3.6V
Supply Current
64mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
