Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQORVO
Manufacturer Part NoDWM3000TR13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel27AM0026RL
Cut Tape27AM0026
Your Part Number
192 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $29.070 | $29.07 |
| Total Price | $29.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $29.070 |
| 5+ | $27.540 |
| 10+ | $26.010 |
| 50+ | $23.390 |
| 100+ | $20.590 |
| 250+ | $18.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQORVO
Manufacturer Part NoDWM3000TR13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel27AM0026RL
Cut Tape27AM0026
RF Modulation-
Data Rate Max6.8Mbps
Frequency Max8.25GHz
Sensitivity dBm-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Module InterfaceGPIO, SPI
Supply Current55mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Modulation
-
Frequency Max
8.25GHz
Supply Voltage Min
2.5V
Module Interface
GPIO, SPI
Product Range
-
Data Rate Max
6.8Mbps
Sensitivity dBm
-
Supply Voltage Max
3.6V
Supply Current
55mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
