Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-AG1-2897Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5886
Product RangeQBLP595 Series
Your Part Number
4,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 50+ | $0.191 |
| 100+ | $0.140 |
| 250+ | $0.130 |
| 500+ | $0.119 |
| 1000+ | $0.117 |
| 2500+ | $0.114 |
| 5000+ | $0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-AG1-2897Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5886
Product RangeQBLP595 Series
LED ColorGreen
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity50mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP595 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Green
LED Case Size
0402 [1005 Metric]
Forward Voltage
2V
Luminous Intensity
50mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
140°
Product Range
QBLP595 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
