Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-IB-2897Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5887
Product RangeQBLP595 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.369 |
| 50+ | $0.264 |
| 100+ | $0.195 |
| 250+ | $0.180 |
| 500+ | $0.165 |
| 1000+ | $0.162 |
| 2500+ | $0.158 |
| 5000+ | $0.155 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-IB-2897Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5887
Product RangeQBLP595 Series
LED ColorBlue
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage3V
Wavelength Typ470nm
Luminous Intensity195mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP595 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Blue
LED Case Size
0402 [1005 Metric]
Forward Voltage
3V
Luminous Intensity
195mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
140°
Product Range
QBLP595 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
