Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-Y-2897Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5890
Product RangeQBLP595 Series
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.345 |
| 50+ | $0.244 |
| 100+ | $0.179 |
| 250+ | $0.165 |
| 500+ | $0.150 |
| 1000+ | $0.145 |
| 2500+ | $0.142 |
| 5000+ | $0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP595-Y-2897Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN5890
Product RangeQBLP595 Series
LED ColorYellow
LED MountingSMD
LED Case Size0402 [1005 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity300mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeQBLP595 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Yellow
LED Case Size
0402 [1005 Metric]
Forward Voltage
2V
Luminous Intensity
300mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
140°
Product Range
QBLP595 Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
