Print Page
0310.120
Mains Power Cord, NEMA 5-15P to IEC 60320 C13, 3.05 m, 10 A, 125 VAC, Transparent
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAIL ELECTRONICS
Manufacturer Part No0310.120Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24T3810
Your Part Number
41 In Stock
5 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
Price for:Each
Minimum: 1
Multiple: 1
$8.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUAIL ELECTRONICS
Manufacturer Part No0310.120Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24T3810
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric3.05m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating125VAC
Jacket ColorTransparent
Product Range-
Cable Length - Imperial10ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
These are high quality replacement power cords for medical lab equipment and computers. Features a gray SJT outer jacket with a clear NEMA 5-15PHGC Hospital Grade green dot clear supply end and IEC-60320-C13 clear equipment end. UL and CSA listed Length: 10 feet Conductors: 3 Guage: 18AWG Rating: 10A/125V
Technical Specifications
Connector Type A
NEMA 5-15P
Cable Length - Metric
3.05m
Current Rating
10A
Jacket Color
Transparent
Cable Length - Imperial
10ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate