Print Page
3500.120
Mains Power Cord, IEC 60320 C14 to IEC 60320 C13, 3.05 m, 10 A, 250 VAC, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUAIL ELECTRONICS |
|---|---|
| Manufacturer Part No | 3500.120Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 47T9981 |
| Your Part Number |
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 11+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$10.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUAIL ELECTRONICS |
|---|---|
| Manufacturer Part No | 3500.120Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 47T9981 |
| Connector Type A | IEC 60320 C14 |
| Connector to Connector | IEC 60320 C14 to IEC 60320 C13 |
| Connector Type B | IEC 60320 C13 |
| Cable Length - Metric | 3.05m |
| Current Rating | 10A |
| Voltage Rating | 250VAC |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Imperial | 10ft |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
These high quality Quail Universal IEC power cords are ideal for computers, monitors, peripherals, as well as instrument amplifiers, UPS units and pro audio equipment.
- Rugged black SJT outer jacket
- IEC-60320-C14 connector end to IEC-60320-C13 coupler end
- UL and CSA Listed
- Rating: 10A/125V
- Wire type: H05W-F3G1. 0mm² x 18/3
- Conductors: International
- Length: 3. 0 meter"
Technical Specifications
| Connector Type A | IEC 60320 C14 |
|---|---|
| Connector Type B | IEC 60320 C13 |
| Current Rating | 10A |
| Jacket Color | Black |
| Cable Length - Imperial | 10ft |
| Connector to Connector | IEC 60320 C14 to IEC 60320 C13 |
|---|---|
| Cable Length - Metric | 3.05m |
| Voltage Rating | 250VAC |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |