Print Page
08147
Fan Finger Guard, Grille, Steel - Wire Form, Qualtek 60mm Axial Fans, 50 mm, Bright Nickel Chrome
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08147Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.93K7624
Your Part Number
13,626 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.741 |
| 10+ | $0.636 |
| 25+ | $0.595 |
| 50+ | $0.562 |
| 100+ | $0.530 |
| 250+ | $0.516 |
| 500+ | $0.506 |
| 1000+ | $0.496 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No08147Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.93K7624
Fan Guard TypeSteel - Wire Form
For Use WithQualtek 60mm Axial Fans
Fixing Centers50mm
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 08147 is a Finger Guard for use with Qualtek 60mm axial fans. It is made of C1008 bright basic wire with bright nickel chrome finish.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
50mm
Product Range
-
For Use With
Qualtek 60mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 08147
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
