Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09150-F45Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16F085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.900 |
| 25+ | $1.760 |
| 50+ | $1.660 |
| 100+ | $1.560 |
| 250+ | $1.470 |
| 500+ | $1.370 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No09150-F45Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16F085
Fan Frame Size40mm
For Use WithQualtek 40mm Axial Fans
Fixing Centers32mm
Filter MaterialFoam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09150-F45 is a Fan Filter Assembly made of plastic and is for use with the 40mm axial fans.
Applications
Industrial
Technical Specifications
Fan Frame Size
40mm
Fixing Centers
32mm
Guard Material
Plastic
SVHC
No SVHC (25-Jun-2025)
For Use With
Qualtek 40mm Axial Fans
Filter Material
Foam
Product Range
-
Technical Docs (1)
Alternatives for 09150-F45
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
