Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021009-06Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.55M6812
Your Part Number
1,274 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $4.980 |
| 25+ | $4.620 |
| 50+ | $4.390 |
| 100+ | $4.130 |
| 250+ | $3.610 |
| 500+ | $3.350 |
| 1000+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021009-06Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.55M6812
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Mini Type B Plug
Cable Length - Metric1.83m
Connector BMini USB Type B Plug
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- =USB 2.0 cable A male to mini B male cable assembly
- Shielded cable assembly
- Black PVC cable
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
1.83m
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Mini Type B Plug
Connector B
Mini USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
