Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021011-06Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.55M6815
Your Part Number
131 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.450 |
| 25+ | $3.210 |
| 50+ | $3.060 |
| 100+ | $2.870 |
| 250+ | $2.520 |
| 500+ | $2.320 |
| 1000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021011-06Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.55M6815
Connector to ConnectorType A Plug to Free End
Connector AUSB Type A Plug
Connector BFree / Stripped End
Cable Length - Metric1.83m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Free End
Connector B
Free / Stripped End
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
1.83m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
