Print Page
311007-01
Mains Power Cord, SVT, 18AWG, CEE Color Code, NEMA 5-15P to Free End, 2 m, 10 A, 125 VAC, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No311007-01Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17B6526
Your Part Number
314 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 10+ | $6.530 |
| 25+ | $6.060 |
| 50+ | $5.760 |
| 100+ | $5.410 |
| 250+ | $5.020 |
| 500+ | $4.820 |
| 1000+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No311007-01Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17B6526
Connector to ConnectorNEMA 5-15P to Free End
Connector Type ANEMA 5-15P
Connector Type BFree End
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Connector Type B
Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
