Print Page
311013-01
Mains Power Cord, SJT, 18AWG, CEE Color Code, NEMA 5-15P to Free End, 2 m, 10 A, 125 VAC, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No311013-01Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.88F5934
Your Part Number
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 5+ | $7.360 |
| 10+ | $6.850 |
| 25+ | $6.420 |
| 50+ | $6.130 |
| 100+ | $5.790 |
| 250+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No311013-01Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.88F5934
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to Free End
Connector Type BFree End
Cable Length - Metric2m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
NEMA 5-15P
Connector Type B
Free End
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector to Connector
NEMA 5-15P to Free End
Cable Length - Metric
2m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
