Print Page
331010-01
Mains Power Cord, SJT, 14AWG, CEE Color Code, IEC 60320 C20 to IEC 60320 C19, 3 m, 15 A, 250 VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No331010-01Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.30C0556
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.460 |
| 5+ | $22.850 |
| 10+ | $21.790 |
| 25+ | $20.540 |
| 50+ | $19.450 |
| 100+ | $17.630 |
| 250+ | $17.040 |
Price for:Each
Minimum: 1
Multiple: 1
$24.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No331010-01Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.30C0556
Connector Type AIEC 60320 C20
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric3m
Connector Type BIEC 60320 C19
Current Rating15A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
IEC 60320 C20
Cable Length - Metric
3m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Connector Type B
IEC 60320 C19
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
