Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoADCL18G-99-1236-6Copy
Newark Part No.42AC2120
Your Part Number
No Longer Available
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoADCL18G-99-1236-6Copy
Newark Part No.42AC2120
Technical Datasheet
Shelving Unit TypeClosed Shelving
No. of Shelves6
Height99"
Width12"
Length36"
Shelf Unit MaterialSteel
Load Capacity800lb
For Use WithQuantum Storage CL18G-99-1236-6 Starter Units
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Closed Shelving
Height
99"
Length
36"
Load Capacity
800lb
Product Range
-
No. of Shelves
6
Width
12"
Shelf Unit Material
Steel
For Use With
Quantum Storage CL18G-99-1236-6 Starter Units
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
