Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoCC243663CVCVZCopy
Newark Part No.44AC4489
Your Part Number
No Longer Available
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Cover Material
Vinyl
Height
63"
Length
36"
SVHC
No SVHC (23-Jan-2024)
Cover Color
Clear
Width
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
