Print Page
319401
VISUAL SIGNALLING DEVICE, GREEN, 27.2VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerR. STAHL
Manufacturer Part No319401Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19AM7698
Product RangeFL60/3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,631.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2,631.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerR. STAHL
Manufacturer Part No319401Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19AM7698
Product RangeFL60/3 Series
Supply Voltage VAC-
Supply Voltage VDC27.2V
Module Lens ColourGreen
Visual Signal TypeFlashing
IP / NEMA RatingIP66, IP67
Lens Diameter-
External Height317mm
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeFL60/3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green
IP / NEMA Rating
IP66, IP67
External Height
317mm
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
27.2V
Visual Signal Type
Flashing
Lens Diameter
-
Operating Temperature Min
-40°C
Product Range
FL60/3 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate