Print Page
319412
AUDIBLE/VISUAL ALARM/CLEAR/114DBA/240VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerR. STAHL
Manufacturer Part No319412Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19AM7704
Product RangeYL60/3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,624.490 |
Price for:Each
Minimum: 1
Multiple: 1
$3,624.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerR. STAHL
Manufacturer Part No319412Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.19AM7704
Product RangeYL60/3 Series
Supply Voltage VAC240V
Supply Voltage VDC272V
Module Lens ColourTransparent
Visual Signal TypeFlashing
Tones4 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)114dBA
Lens Diameter-
External Height422mm
Connection TypePush-In Terminal
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeYL60/3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Transparent
Tones
4 Tone
Sound Pressure Level (SPL)
114dBA
External Height
422mm
Operating Temperature Min
-40°C
Product Range
YL60/3 Series
Supply Voltage VDC
272V
Visual Signal Type
Flashing
IP / NEMA Rating
IP66
Lens Diameter
-
Connection Type
Push-In Terminal
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate