Print Page
319423
AUDIBLE SIGNALLING DEVICE, 120DBA/240VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerR. STAHL
Manufacturer Part No319423Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19AM7715
Product RangeYA60/3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,246.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2,246.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerR. STAHL
Manufacturer Part No319423Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.19AM7715
Product RangeYA60/3 Series
Supply Voltage VAC240V
Supply Voltage VDC272V
Tones4 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)120dBA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeYA60/3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
240V
Tones
4 Tone
Sound Pressure Level (SPL)
120dBA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
272V
IP / NEMA Rating
IP66
Operating Temperature Min
-40°C
Product Range
YA60/3 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate