Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.10.021.002/0021Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AM9824
Product RangeRAMO 22 S Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.950 |
| 5+ | $62.670 |
| 10+ | $61.390 |
| 25+ | $60.110 |
| 50+ | $58.830 |
| 100+ | $57.560 |
| 250+ | $56.280 |
Price for:Each
Minimum: 1
Multiple: 1
$63.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.021.002/0021Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AM9824
Product RangeRAMO 22 S Series
No. of Switch Positions-
No. of Poles2 Pole
Angle of Throw40°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeRAMO 22 S Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max32V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
-
Angle of Throw
40°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
32V
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
RAMO 22 S Series
Contact Current DC Max
100mA
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
