Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.15.213.012/0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AM9985
Product RangeLUMOTAST 16 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.390 |
| 5+ | $69.610 |
| 10+ | $64.830 |
| 25+ | $59.870 |
| 50+ | $58.300 |
| 100+ | $54.260 |
| 250+ | $52.910 |
Price for:Each
Minimum: 1
Multiple: 1
$74.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.213.012/0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AM9985
Product RangeLUMOTAST 16 Series
Contact ConfigurationDPST-NC
Switch OperationLatching
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage AC Nom30V
Contact Voltage DC Nom30V
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP67
IP RatingIP65, IP67
Product RangeLUMOTAST 16 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect
Contact Voltage AC Nom
30V
Pushbutton Actuator Style
Mushroom
IP Rating
IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Switch Operation
Latching
Contact Current Max
100mA
Contact Voltage DC Nom
30V
IP Rating
IP65, IP67
Product Range
LUMOTAST 16 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
