Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAISE3D
Manufacturer Part No1103010105Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AC0825
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $61.170 |
| 5+ | $57.750 |
| 10+ | $56.010 |
| 25+ | $53.380 |
| 50+ | $49.770 |
| 100+ | $46.250 |
| 250+ | $43.110 |
Price for:Each
Minimum: 1
Multiple: 1
$61.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAISE3D
Manufacturer Part No1103010105Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AC0825
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialPLA (Polylactide)
Melting Temperature Min146°C
Melting Temperature Max150°C
Filament Weight1kg
Product Range-
SVHCTo Be Advised
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
150°C
Product Range
-
Filament Colour
Black
Melting Temperature Min
146°C
Filament Weight
1kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
