Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4008016Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ6745
Product RangeCompute Module 4 Series
Your Part Number
87 In Stock
1,746 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $189.000 |
Price for:Each
Minimum: 1
Multiple: 1
$189.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4008016Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.40AJ6745
Product RangeCompute Module 4 Series
Silicon ManufacturerBroadcom
SOC TypeBroadcom BCM2711
Silicon Family NameBCM2xxx
Core Type64-bit ARM Cortex-A72 v8
No. of Cores4 Cores
Core ArchitectureARM
RAM Memory8GB LPDDR4
Core Sub-ArchitectureCortex-A72
GPUVideoCore VI
Silicon Core NumberBCM2711
Kit ContentsCompute Module 4 w/ 8GB RAM, 16GB eMMC
CPU Speed1.5GHz
eMMC16GB
Compute Module InterfaceI2C, SPI, PCIe Gen 2 x 1
Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth ConnectivityBluetooth 5.0 BLE
Product RangeCompute Module 4 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Silicon Manufacturer
Broadcom
Silicon Family Name
BCM2xxx
No. of Cores
4 Cores
RAM Memory
8GB LPDDR4
GPU
VideoCore VI
Kit Contents
Compute Module 4 w/ 8GB RAM, 16GB eMMC
eMMC
16GB
Wi-Fi Connectivity
2.4GHz and 5GHz 802.11 b/g/n/ac
Product Range
Compute Module 4 Series
SOC Type
Broadcom BCM2711
Core Type
64-bit ARM Cortex-A72 v8
Core Architecture
ARM
Core Sub-Architecture
Cortex-A72
Silicon Core Number
BCM2711
CPU Speed
1.5GHz
Compute Module Interface
I2C, SPI, PCIe Gen 2 x 1
Bluetooth Connectivity
Bluetooth 5.0 BLE
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
