Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM4108016Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 40AJ6752 |
| Product Range | Compute Module 4 Series |
| Your Part Number |
485 In Stock
1,987 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $194.250 |
Price for:Each
Minimum: 1
Multiple: 1
$194.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | CM4108016Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 40AJ6752 |
| Product Range | Compute Module 4 Series |
| SOC Type | Broadcom BCM2711 |
| Silicon Manufacturer | Broadcom |
| Core Type | 64-bit ARM Cortex-A72 v8 |
| Silicon Family Name | BCM2xxx |
| No. of Cores | 4 Cores |
| Core Architecture | ARM |
| RAM Memory | 8GB LPDDR4 |
| Core Sub-Architecture | Cortex-A72 |
| Silicon Core Number | BCM2711 |
| GPU | VideoCore VI |
| CPU Speed | 1.5GHz |
| Kit Contents | Compute Module 4 w/ 8GB RAM, 16GB eMMC, Wireless |
| eMMC | 16GB |
| Compute Module Interface | I2C, SPI, PCIe Gen 2 x 1 |
| Wi-Fi Connectivity | 2.4GHz and 5GHz 802.11 b/g/n/ac |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| Product Range | Compute Module 4 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| SOC Type | Broadcom BCM2711 |
|---|---|
| Core Type | 64-bit ARM Cortex-A72 v8 |
| No. of Cores | 4 Cores |
| RAM Memory | 8GB LPDDR4 |
| Silicon Core Number | BCM2711 |
| CPU Speed | 1.5GHz |
| eMMC | 16GB |
| Wi-Fi Connectivity | 2.4GHz and 5GHz 802.11 b/g/n/ac |
| Product Range | Compute Module 4 Series |
| Silicon Manufacturer | Broadcom |
|---|---|
| Silicon Family Name | BCM2xxx |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A72 |
| GPU | VideoCore VI |
| Kit Contents | Compute Module 4 w/ 8GB RAM, 16GB eMMC, Wireless |
| Compute Module Interface | I2C, SPI, PCIe Gen 2 x 1 |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| SVHC | No SVHC (10-Jun-2022) |
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
