Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI 5 1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93AM9369
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $65.880 |
Price for:Each
Minimum: 1
Multiple: 1
$65.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI 5 1GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.93AM9369
SOC TypeBroadcom BCM2712
Core Type64-bit ARM Cortex-A76
No. of Cores4Cores
CPU Speed2.4GHz
RAM Memory Size1GB
USB PortsUSB 2.0 x 2, USB 3.0 x 2
Ethernet PortsGigabit Ethernet
HDMI PortsSupported
Product Range-
Audio / Video InterfaceHDMI
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi ConnectivityDual Band 802.11ac Wi-Fi
Bluetooth ConnectivityBluetooth 5.0 BLE
Power Inlet5V/5A DC Power (PD-enabled)
Power Over EthernetSupported
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SOC Type
Broadcom BCM2712
No. of Cores
4Cores
CPU Speed
2.4GHz
USB Ports
USB 2.0 x 2, USB 3.0 x 2
HDMI Ports
Supported
Audio / Video Interface
HDMI
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 5.0 BLE
Power Over Ethernet
Supported
Core Type
64-bit ARM Cortex-A76
GPU
OpenGL ES 3.1 & Vulkan 1.2
RAM Memory Size
1GB
Ethernet Ports
Gigabit Ethernet
Product Range
-
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
Dual Band 802.11ac Wi-Fi
Power Inlet
5V/5A DC Power (PD-enabled)
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
