Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI-COMPUTE3.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 89AH1279 |
| Product Range | Compute Module 3 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $31.500 |
Price for:Each
Minimum: 1
Multiple: 1
$31.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI-COMPUTE3.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 89AH1279 |
| Product Range | Compute Module 3 Series |
| Silicon Manufacturer | Broadcom |
| SOC Type | Broadcom BCM2837 |
| Core Type | ARM Cortex-A53 v7 |
| No. of Cores | 4 Cores |
| Silicon Family Name | BCM2xxx |
| RAM Memory | 1GB LPDDR2 |
| Core Architecture | ARM |
| GPU | - |
| Core Sub-Architecture | Cortex-A53 |
| CPU Speed | - |
| Silicon Core Number | BCM2837 |
| eMMC | 4GB |
| Kit Contents | Raspberry Pi Compute Module 3 |
| Compute Module Interface | I2C, SPI, UART, SD/SDIO, HDMI, NAND |
| Wi-Fi Connectivity | - |
| Bluetooth Connectivity | - |
| Product Range | Compute Module 3 Series |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Silicon Manufacturer | Broadcom |
|---|---|
| Core Type | ARM Cortex-A53 v7 |
| Silicon Family Name | BCM2xxx |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A53 |
| Silicon Core Number | BCM2837 |
| Kit Contents | Raspberry Pi Compute Module 3 |
| Wi-Fi Connectivity | - |
| Product Range | Compute Module 3 Series |
| SOC Type | Broadcom BCM2837 |
|---|---|
| No. of Cores | 4 Cores |
| RAM Memory | 1GB LPDDR2 |
| GPU | - |
| CPU Speed | - |
| eMMC | 4GB |
| Compute Module Interface | I2C, SPI, UART, SD/SDIO, HDMI, NAND |
| Bluetooth Connectivity | - |
| SVHC | No SVHC (19-Jan-2021) |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
