Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0215Copy
Newark Part No.21AH4477
Product RangeRPi 4 Model B Power Supplies
Your Part Number
234 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 5+ | $8.970 |
| 10+ | $8.490 |
Price for:Each
Minimum: 1
Multiple: 1
$9.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0215Copy
Newark Part No.21AH4477
Product RangeRPi 4 Model B Power Supplies
Input Voltage Range96V AC to 264V AC
Output Voltage5.1VDC
Output Current3A
For Use WithRaspberry Pi
Plug TypeAU
Product RangeRPi 4 Model B Power Supplies
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Current
3A
Plug Type
AU
Output Voltage
5.1VDC
For Use With
Raspberry Pi
Product Range
RPi 4 Model B Power Supplies
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
