Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0754Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.22AM2318
Product RangeRPi 4 Model B Power Supplies
Your Part Number
2,936 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.960 |
| 5+ | $9.770 |
| 10+ | $9.590 |
| 100+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0754Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.22AM2318
Product RangeRPi 4 Model B Power Supplies
No. of Outputs1 Output
Output Voltage5.1VDC
Output Current3A
Output Power Max15.3W
Output Current - Output 13A
Output ConnectorUSB Type C
Power Supply Output TypeFixed
Input Voltage VAC96V AC to 264V AC
Product RangeRPi 4 Model B Power Supplies
Plug TypeEU
SVHCTo Be Advised
Technical Specifications
No. of Outputs
1 Output
Output Current
3A
Output Current - Output 1
3A
Power Supply Output Type
Fixed
Product Range
RPi 4 Model B Power Supplies
SVHC
To Be Advised
Output Voltage
5.1VDC
Output Power Max
15.3W
Output Connector
USB Type C
Input Voltage VAC
96V AC to 264V AC
Plug Type
EU
Alternatives for SC0754
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
