Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05811937Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AM2353
Product RangeZ-Type Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 5+ | $15.630 |
| 10+ | $14.710 |
| 25+ | $13.170 |
| 50+ | $12.680 |
| 100+ | $12.430 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$16.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No05811937Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AM2353
Product RangeZ-Type Series
Marker TypePush On Pre Printed
Legend-
Legend ColourBlack
Marker ColourWhite
Marker Dimensions4.5mm
Cable Diameter Max3.2mm
Cable Diameter Min2mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
4.5mm
Cable Diameter Min
2mm
Product Range
Z-Type Series
Legend
-
Marker Colour
White
Cable Diameter Max
3.2mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
