Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K132-100-0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55T8058
Product Range202K132 Series
Your Part Number
474 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.460 |
| 5+ | $19.200 |
| 10+ | $18.930 |
| 25+ | $18.890 |
| 50+ | $18.860 |
| 100+ | $18.820 |
| 250+ | $17.890 |
Price for:Each
Minimum: 1
Multiple: 1
$19.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K132-100-0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55T8058
Product Range202K132 Series
Boot ConfigurationStraight
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.17"
Total Length - Metric55mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Shrink Ratio-
Product Range202K132 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
-
Total Length - Imperial
2.17"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
Product Range
202K132 Series
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 202K132-100-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
