Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K142-100-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55T8060
Product Range202K142 Series
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.920 |
| 5+ | $42.330 |
| 10+ | $39.730 |
| 25+ | $38.260 |
| 50+ | $36.640 |
| 100+ | $35.100 |
| 250+ | $34.510 |
Price for:Each
Minimum: 1
Multiple: 1
$44.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K142-100-0Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55T8060
Product Range202K142 Series
Boot ConfigurationStraight
I.D. Supplied - Imperial-
I.D. Supplied - Metric-
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.64"
Total Length - Metric67mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Shrink Ratio-
Product Range202K142 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
-
Total Length - Imperial
2.64"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
Product Range
202K142 Series
I.D. Supplied - Imperial
-
Shrink Tubing / Boot Colour
Black
Total Length - Metric
67mm
I.D. Recovered Max - Metric
-
Shrink Ratio
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 202K142-100-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
