Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0121-22-2/6Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.34AH4505
Product RangeSpec 44 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $289.210 |
| 100+ | $281.510 |
| 200+ | $277.410 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$289.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No44A0121-22-2/6Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.34AH4505
Product RangeSpec 44 Series
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.4mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket Color-
No. of Max Strands x Strand Size19 x 34AWG
Voltage Rating600V
Jacket MaterialUnjacketed
Conductor MaterialTinned Copper
External Diameter2.38mm
Product RangeSpec 44 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Color
-
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
Spec 44 Series
No. of Pairs
1 Pair
Conductor Area CSA
0.4mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
Unjacketed
External Diameter
2.38mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
