Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No650072-000Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.70AH7778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.140 |
| 10+ | $18.380 |
| 25+ | $17.390 |
| 50+ | $16.700 |
| 100+ | $16.030 |
| 250+ | $15.200 |
| 500+ | $15.020 |
Price for:Each
Minimum: 1
Multiple: 1
$21.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No650072-000Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.70AH7778
Product Range-
TerminationCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.61mm²
Terminal TypeIn Line Splice
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
0.61mm²
Insulator Colour
Blue (Transparent)
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
20AWG
Terminal Type
In Line Splice
Insulator Material
PVDF (Polyvinylidene Fluoride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
