Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No650129-000Copy
Newark Part No.70AH7781
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No650129-000Copy
Newark Part No.70AH7781
Product Range-
TerminationCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.61mm²
Terminal TypeIn Line Splice
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Terminal MaterialCopper Alloy
SVHCTo Be Advised
Alternatives for 650129-000
1 Product Found
Technical Specifications
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.61mm²
Insulator Colour
Blue (Transparent)
Terminal Material
Copper Alloy
Termination
Crimp
Wire Size AWG Max
20AWG
Terminal Type
In Line Splice
Insulator Material
PVDF (Polyvinylidene Fluoride)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
