Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No679953-000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH6019
Product RangeB-013 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 10+ | $9.460 |
| 25+ | $8.810 |
| 50+ | $7.600 |
| 100+ | $7.410 |
| 250+ | $5.640 |
| 500+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No679953-000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69AH6019
Product RangeB-013 Series
Connector TypeTerminator
Internal Diameter2.6mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length17.2mm
Wire Gauge22AWG
Product RangeB-013 Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
17.2mm
Product Range
B-013 Series
Internal Diameter
2.6mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
