Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ATUM-52/13-0-STKCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 83AK5339 |
| Product Range | ATUM Series |
| Your Part Number |
222 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.460 |
| 5+ | $55.510 |
| 10+ | $51.820 |
| 25+ | $48.620 |
| 50+ | $44.990 |
| 100+ | $41.910 |
Price for:Each
Minimum: 1
Multiple: 1
$61.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ATUM-52/13-0-STKCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 83AK5339 |
| Product Range | ATUM Series |
| Shrink Ratio | 4:1 |
| I.D. Supplied - Imperial | 2.05" |
| I.D. Supplied - Metric | 52mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.512" |
| I.D. Recovered Max - Metric | 13mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | ATUM Series |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 4:1 |
|---|---|
| I.D. Supplied - Metric | 52mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.512" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026) |
| I.D. Supplied - Imperial | 2.05" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 13mm |
| Product Range | ATUM Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
