Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ATUM-6/2-0-SPCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 82AK9930 |
| Product Range | ATUM Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,226.040 |
| 2+ | $1,100.070 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$1,226.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ATUM-6/2-0-SPCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 82AK9930 |
| Product Range | ATUM Series |
| Shrink Ratio | 3:1 |
| I.D. Supplied - Imperial | 0.236" |
| I.D. Supplied - Metric | 6mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 820ft |
| Length - Metric | 250m |
| I.D. Recovered Max - Imperial | 0.079" |
| I.D. Recovered Max - Metric | 2mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | ATUM Series |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026) |
Technical Specifications
| Shrink Ratio | 3:1 |
|---|---|
| I.D. Supplied - Metric | 6mm |
| Length - Imperial | 820ft |
| I.D. Recovered Max - Imperial | 0.079" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026) |
| I.D. Supplied - Imperial | 0.236" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 250m |
| I.D. Recovered Max - Metric | 2mm |
| Product Range | ATUM Series |
Alternatives for ATUM-6/2-0-SP
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
