Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-040-20-NCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.23K2374
Product RangeB-040 Series
Also Known As440727-000
Your Part Number
998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 10+ | $8.360 |
| 25+ | $8.170 |
| 50+ | $7.990 |
| 100+ | $7.650 |
| 250+ | $7.070 |
| 500+ | $6.790 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-040-20-NCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.23K2374
Product RangeB-040 Series
Also Known As440727-000
Connector TypeCoaxial Terminator
Internal Diameter4.4mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length30mm
Wire Gauge20AWG
Product RangeB-040 Series
SVHCLead
Technical Specifications
Connector Type
Coaxial Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
30mm
Product Range
B-040 Series
Internal Diameter
4.4mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
20AWG
SVHC
Lead
Technical Docs (2)
Alternatives for B-040-20-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
