Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68Y9359
Product RangeB-155 Series
Your Part Number
2,568 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 200+ | $3.840 |
| 500+ | $3.730 |
| 1000+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68Y9359
Product RangeB-155 Series
Connector TypeTerminator
Internal Diameter10.8mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length35.5mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B-155-11 is a transparent clear Coaxial Solder Sleeve Shield Terminator. The terminator body is made of radiation cross-linked modified polyolefin. These controlled soldering devices are designed for termination of a bare or tin-plated copper shield on a cable having an insulation rated for at least 85°C. The terminator is heat-shrinkable device.
- 125°C Maximum operating temperature
- -55 to 150°C Temperature range
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
35.5mm
Product Range
B-155 Series
Internal Diameter
10.8mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B-155-11
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
