Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-13Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH5410
Product RangeB-155 Series
Your Part Number
2,209 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.350 |
| 10+ | $10.600 |
| 25+ | $10.200 |
| 50+ | $9.610 |
| 100+ | $8.570 |
| 500+ | $7.020 |
| 1000+ | $5.980 |
| 2500+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$11.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoB-155-13Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH5410
Product RangeB-155 Series
Internal Diameter13mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length45.5mm
Wire Gauge-
Product RangeB-155 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Internal Diameter
13mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Insulator Colour
Transparent
Insulator Length
45.5mm
Product Range
B-155 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
